text.skipToContent text.skipToNavigation

Manufacturer Part #

EV3209DJ-00A

EV3209 350mA Boost Converter Evaluation Board

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems EV3209DJ-00A - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: MP3209
Features & Applications

The EV3209DJ-00A is the evaluation board for the MP3209. The MP3209 is a current mode step up converter intended for small, low power applications.

The MP3209 switches at 1.3MHz and allows the use of tiny, low cost capacitors and inductors to achieve a solution less than 1mm in height. Internal soft start results in small inrush current and extends battery life.

Product Features:

  • 2.5V to 6V Input Voltage Range
  • On Board Power MOSFET
  • Uses Tiny Capacitors and Inductors
  • 1.3MHz Fixed Switching Frequency
  • Internally Compensated
  • Internal Soft-Start
  • Operates with Input Voltage as Low as 2.5V and Output Voltage as High as 22V
  • UVLO, Thermal Shutdown
  • Internal Current Limit
  • Available in TSOT23-5 and Ultra-Thin 2x2 QFN Packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.57
USD
Quantity
Web Price
1
$27.57
4
$27.18
15
$26.82
25
$26.69
50+
$26.25
Product Variant Information section