Manufacturer Part #
EV2456-J-00A
EV2456 High-Voltage Step-Down Converter Evaluation Board
Product Specification Section
Monolithic Power Systems EV2456-J-00A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems EV2456-J-00A - Technical Attributes
Attributes Table
Application Type: | AC/DC |
Core Supported: | MP2456 |
Features & Applications
The EV2456-J-00A is an evaluation board for the MP2456, a high-voltage step-down regulator with a built-in power MOSFET.MP2456 achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization.
The MP2456 is available in a TSOT23-6 package and requires a minimal number of readily-available external components.The EV2456-J-00A is a fully assembled and tested evaluation board. It generates a +12V output voltage at load current up to 0.5A from a 15V to 50V input range.
Product Features:
- Wide 4.5V-to-50V Operating Input Range
- 0.5A Peak Output Current
- Capable to Start Up with Big Output Capacitor
- Stable with Low-ESR Ceramic Output Capacitors
- Up to 90% Efficiency
- 0.1?A Shutdown Mode
- Fixed 1.2MHz Frequency
- Thermal Shutdown
- Cycle-by-Cycle Over-Current Protection
- Available in a TSOT23-6 Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$27.57
4
$27.18
15
$26.82
25
$26.69
50+
$26.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box