text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM00360

300 mA D2PAK Buck Converter Demo Board for MCP16301 Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ADM00360 - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MCP16301
Features & Applications

The ADM00360 is a Demo Board of MCP16301 Series with high input voltage, 300mA, D2PAK Buck Converter.

The MCP16301 device is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin SOT-23 package, that operates from input voltage sources up to 30 V. The Demo Board can supply 300 mA of continuous current, while regulating the output voltage from 2.0 V to 15 V.

Features:

  • Output Voltage set to 3.3V
  • 300 mA Output Current
  • Input Voltage Range 4V to 26V
  • EN Input Test Point
  • Minimal Board Space Solution, Smaller than D2PAK Outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9
Multiple Of:
1
Total
$480.51
USD
Quantity
Web Price
1
$54.47
3
$53.73
5
$53.39
20
$52.47
30+
$51.87
Product Variant Information section