Manufacturer Part #
ATSAMD21G18A-MFT
Microchip ATSAMD21G18A-MFT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Notification Status: FinalDescription of Change:The following errata were added:– SERCOM: 1.15.15 USART in Auto-Baud Mode– TC: 1.17.3 DMA TriggerImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 07 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Microchip has released a new Product Documents for the SAM D21/DA1 Family Data Sheet of devices.Notification Status: FinalDescription of Change: SYSCTRL- Removed erroneous text from the DFLLRDY bitfield of the PCLKSR Register.DMAC- Removed non-applicable text from Burst Transfer in DMA. TCC- Updated the number of TCC Instances in Overview.ADC- Updated the Equations in Prescaler for Single-Shot and Free-Running Modes.AC- Added a new paragraph to Overview for L-Variant devices.DAC- Updated Synchronization to reflect that no bits need synchronization.Electrical Characteristics at 85�C� Updated the POR Operating Principle figure to properly reflect an Internal RESET in Power-On-Reset (POR) Characteristics� Updated the following figures in BOD33 to properly display the Internal RESET: � BOD33 Hysteresis OFF � BOD33 Hysteresis ON � Removed erroneous SS line from the SPI Timing Requirements in Host Mode figure in SERCOM in SPI Mode Timing SAM DA1 Electrical Characteristics at 105�C- Updated the values in the BOD33 LEVEL Value table in BOD33. Appendix B- Updated Ordering Information with a new table reflecting all ISELED parts. Packaging Information- Updated the following packages with a new note: � 64-Pin VQFN � 48-Pin VQFN - Added the following package: � 64-Lead VQFN 4Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 10 Sept 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Microchip has released a new Product Documents for the SAM D21 / DA1 Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: The following updates were performed in this revision:� Added new notes to the SAM D21 Family Silicon Device Identification table� Added a new Data Sheet Clarification for BOD33� Added the following silicon errata issue:� BOD33: 1.21.1 HysteresisImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Aug 2021
Microchip has released a new Product Documents for the SAM D21 / DA1 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:The following Data Sheet Clarifications were added in this revision:� 2.1 Voltage Reference Names� 2.2 DAC Accuracy Characteristics - conversion rate� 2.3 Decoupling Requirements� 2.4 Moisture Sensitivity LevelThe following Silicon errata were added in this revision:� ADC: 1.4.2 Offset Correction� DEVICE: 1.5.7 Standby Entry� DEVICE: 1.5.8 Standby Wake-upReason for Change: To Improve Productivity
Description of Change: This revision includes the updates as listed below and numerous typographical corrections throughout the document.Updated the following sections:� General� Features� Ordering Information� Pinout� I/O Multiplexing� Product Mapping� Memories� Processor and Architecture� DSU� Clock System� GCLK� SYSCTRL� RTC� DMAC� EIC� NVMCTRL� EVSYS� SERCOM I2C� I2S� TC� USB� ADC� DAC� Electrical Characteristics at 85�C� Electrical Characteristics at 105�C� Electrical Characteristics at 125�C� AEC-Q100 125�C Specifications� SAM DA1 Electrical Characteristics� Appendix B� PackagingReason for Change: To Improve Productivity
Part Status:
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg