text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3327FS7GAV3SF

lm302d 90 CRI 3000K 3-STEP SF FLUX

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH3327FS7GAV3SF - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 114lm
Typical Flux: 119lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,392.00
USD
Quantity
Unit Price
4,000
$0.0617
8,000+
$0.0598
Product Variant Information section