Manufacturer Part #
SPMWH3327FS7GAR0SF
LM302D 90 CRI 5000K 5-step SF Flux
Product Specification Section
Samsung LED SPMWH3327FS7GAR0SF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH3327FS7GAR0SF - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Cool White |
CCT: | 5000K |
CRI: | 90 |
Minimum Flux: | 123lm |
Typical Flux: | 128lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0553
8,000
$0.0543
12,000+
$0.0533
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel