Manufacturer Part #
SPMWH3327FS7GAQ3SF
LM302D 3030 CRI: 90 COLOR: 5700K CCT 3-STEP VOLTAGE: 6V FLUX: SF
Product Specification Section
Samsung LED SPMWH3327FS7GAQ3SF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH3327FS7GAQ3SF - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Cool White |
CCT: | 5700K |
CRI: | 90 |
Minimum Flux: | 122lm |
Typical Flux: | 127lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0617
8,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel