Manufacturer Part #
SPMWH3327FS5GAT3SF
3030 LM302D 80 CRI 4000K 3 step flux SF
Product Specification Section
Samsung LED SPMWH3327FS5GAT3SF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH3327FS5GAT3SF - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 142lm |
Typical Flux: | 147lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0592
8,000
$0.0581
12,000+
$0.0571
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel