text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH12245Q5W8RMSA

LM286B+ 80CRI 5000k Quarter (M) Flux SA

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Samsung LED SPMWH12245Q5W8RMSA - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 109lm
Typical Flux: 114lm
Nominal Current: 50mA
Maximum Current: 60mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.80
USD
Quantity
Web Price
4,000
$0.0152
12,000
$0.0146
20,000
$0.0143
40,000
$0.014
80,000+
$0.0135
Product Variant Information section