SPMWHT541ML5XAVMS5 in Reel by Samsung LED | Packaged Mid Power LEDs (3V) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHT541ML5XAVMS5

5630, 80 CRI, 3000, MID POWER 0.3W LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Samsung LED SPMWHT541ML5XAVMS5 - Technical Attributes
Attributes Table
Package Type: 5630
Dimensions: 5.6 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 32.5lm
Typical Flux: 33.5lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$129.50
USD
Quantity
Unit Price
2,500
$0.0518
5,000
$0.0509
7,500
$0.0503
10,000
$0.05
12,500+
$0.0488
Product Variant Information section