text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD3XAVSS0

3030 Series 3000 K 70 CRI 65 mA 2.75 V 3 Step Warm White SMT Mid-Power Led

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Samsung LED SPMWHD32AMD3XAVSS0 - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 34lm
Typical Flux: 37lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Application 3: Horticulture
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.00
USD
Quantity
Unit Price
4,000
$0.076
8,000+
$0.0737
Product Variant Information section