text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MS3WZR0SD

LM301D 70 CRI 5000K 5-Step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Samsung LED SPMWH3326MS3WZR0SD - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 37lm
Typical Flux: 38.25lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.80
USD
Quantity
Web Price
4,000
$0.0592
8,000
$0.0575
12,000
$0.0566
16,000+
$0.0554
Product Variant Information section