Manufacturer Part #
SPMWH3326MP7WAU3S0
LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung LED | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2424 |
Product Specification Section
Samsung LED SPMWH3326MP7WAU3S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH3326MP7WAU3S0 - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Warm White |
CCT: | 3500K |
CRI: | 90 |
Minimum Flux: | 27lm |
Typical Flux: | 28.5lm |
Nominal Current: | 65mA |
Maximum Current: | 400mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0483
8,000
$0.0474
12,000+
$0.0465
Product Variant Information section
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0483 / Stock: 12,000 Qty: 4,000+$0.0483 Stock: 12,000
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount