Manufacturer Part #
Q65113A4367
GW JTLPS1.EM-KNLK-XX55-L1L2-A1-S-R33-IL DURIS E 2835 GW JTLPS1 4000K 80CRI 190lm
Product Specification Section
ams OSRAM Q65113A4367 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A4367 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 76lm |
Typical Flux: | 79.5lm |
Nominal Current: | 150mA |
Maximum Current: | 250mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Part Number Aliases: | GW JTLPS1.EM-KNLK-XX55-L1L2-A1-S-R33-IL |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0207
20,000
$0.0204
30,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel