Manufacturer Part #
Q65113A4364
GW JTLPS1.EM-KKKL-XX58-L1L2-A1-S-R33-IL DURIS E 2835 GW JTLPS1 2700K 80CRI 160lm
Product Specification Section
ams OSRAM Q65113A4364 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A4364 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Warm White |
CCT: | 2700K |
CRI: | 80 |
Minimum Flux: | 64lm |
Typical Flux: | 69lm |
Nominal Current: | 150mA |
Maximum Current: | 250mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Part Number Aliases: | GW JTLPS1.EM-KKKL-XX58-L1L2-A1-S-R33-IL |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0234
20,000
$0.0228
30,000
$0.0225
40,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel