text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4121

GW QTLTS2.QM-GWH5-XX38-1 OSCONIQ E 2835 QD (GW QTLTS2) 2700K 90CRI, 180lm/W 2835

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A4121 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Warm White
CCT: 2700K
CRI: 90
Minimum Flux: 27lm
Typical Flux: 31lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Part Number Aliases: GW QTLTS2.QM-GWH5-XX38-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
Total
$2,850.00
USD
Quantity
Web Price
10,000+
$0.057
Product Variant Information section