text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A8990

Duris Series 3500K White Warm 2.84V 65 mA Flat Lead LED SMD-4

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A8990 - Technical Attributes
Attributes Table
Dimensions: 5.6 x 3 mm
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 34.5lm
Nominal Current: 65mA
Maximum Current: 180mA
Test Temperature: 25°C
Maximum Temperature: 120°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100000
Multiple Of:
10000
Total
$3,900.00
USD
Quantity
Web Price
10,000
$0.0408
20,000+
$0.039
Product Variant Information section