text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2780SA35A00G1

Mid-Power LEDs - Warm White 2700 K 80-CRI, LUXEON 2835 Commercial (0G1)

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2402
Product Specification Section
Lumileds L128-2780SA35A00G1 - Technical Attributes
Attributes Table
Color: Warm White
CCT: 2700K
CRI: 80
Minimum Flux: 30.2lm
Typical Flux: 31.7lm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,500
Germany (Online Only):
15,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1+
$0.10