text.skipToContent text.skipToNavigation

Manufacturer Part #

BXFN-27G-11L-3C3-00-0-3

F90 Series 2700K 89 CRI 2.82 V Warm White Surface Mount Mid Power LED Emitter

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Bridgelux BXFN-27G-11L-3C3-00-0-3 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Color: Warm White
CCT: 2700K
CRI: 89
Typical Flux: 33.2lm
Nominal Current: 65mA
Maximum Current: 180mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Retail
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
Germany (Online Only):
34,000
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
17000
Multiple Of:
17000
Total
$345.10
USD
Quantity
Web Price
17,000
$0.0203
51,000
$0.0197
85,000
$0.0194
255,000
$0.0187
425,000+
$0.0182
Product Variant Information section