text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1493

GP JTLPS1.14-M2N1-P1P2-1-150DURIS E 2835 Color, Purple (12.5% Blue) 2835 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65113A1493 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Purple (12.5% Blue)
Minimum Flux: 0.8µmol/s
Typical Flux: 0.93µmol/s
Nominal Current: 150mA
Maximum Current: 350mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Horticulture
Part Number Aliases: GP JTLPS1.14-M2N1-P1P2-1-150
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,510.00
USD
Quantity
Web Price
10,000+
$0.0951