text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1051

GD JTLPS1.14-MFN8-25-1-150-R33DURIS E 2835 Color, Royal Blue, 2835 Package

Product Specification Section
ams OSRAM Q65113A1051 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Royal Blue
Minimum Flux: 270mW
Typical Flux: 286mW
Nominal Current: 150mA
Maximum Current: 250mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Horticulture
Part Number Aliases: GD JTLPS1.14-MFN8-25-1-150-R33
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
10,000+
$0.0575