text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4032

GH CSSRM5.24-V8A2-1-1-700-R33 OSLON Square GH CSSRM5.24, Deep Red, 3030 Package

Product Specification Section
ams OSRAM Q65113A4032 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Deep Red
Minimum Flux: 1035mW
Typical Flux: 1064mW
Nominal Current: 700mA
Maximum Current: 1400mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Horticulture
Part Number Aliases: GH CSSRM5.24-V8A2-1-1-700-R33
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Unit Price
3,000+
$0.515