text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A2295

GW CSSRM3.PM-N6P1-A131-1-700-R33 OSLON Square GW CSSRM3, 6500K 70CRI, 180lm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A2295 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Cool White
CCT: 6500K
CRI: 70
Minimum Flux: 330lm
Typical Flux: 345lm
Nominal Current: 700mA
Maximum Current: 1800mA
Test Temperature: 85°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW CSSRM3.PM-N6P1-A131-1-700-R33
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000+
$0.465
Product Variant Information section