text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A0973

GA CSSPM1.23-KULQ-W3-0-350-R18 OSLON SSL 120 CSSPM1, Red-Orange, 160lm/W, 3030

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A0973 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Red-Orange
Minimum Flux: 104lm
Typical Flux: 116.5lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Horticulture
Part Number Aliases: GA CSSPM1.23-KULQ-W3-0-350-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,630.00
USD
Quantity
Unit Price
600+
$0.605
Product Variant Information section