text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A0418

GR CSHPM1.23-KQKS-1-0-350-R18 OSLON SSL 150 Gx CSHPM1, Red, 120lm/W 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2331
Product Specification Section
ams OSRAM Q65113A0418 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3.1 x 3.1 mm
Color: Red
Minimum Flux: 76lm
Typical Flux: 85lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GR CSHPM1.23-KQKS-1-0-350-R18
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$297.00
USD
Quantity
Web Price
600
$0.495
1,200
$0.48
1,800
$0.475
2,400
$0.47
3,000+
$0.455