text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A0793

GD CSSPM1.14-UOVJ-W4-1-350-R18 OSLON SSL 120 CSSPM1, Royal Blue, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2147
Product Specification Section
ams OSRAM Q65112A0793 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Royal Blue
Minimum Flux: 660mW
Typical Flux: 737.5mW
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Horticulture
Part Number Aliases: GD CSSPM1.14-UOVJ-W4-1-350-R18
Pricing Section
Global Stock:
106,800
USA:
106,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Web Price
600
$0.535
1,200
$0.52
1,800+
$0.505