Manufacturer Part #
Q65112A0773
GB CS8PM1.13-HYHZ-35-0-350-R18 OSLON SSL 80, Blue, 40lm/W, 3030 Package
Product Specification Section
ams OSRAM Q65112A0773 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A0773 - Technical Attributes
Attributes Table
Color: | Blue |
Minimum Flux: | 33lm |
Typical Flux: | 39lm |
Maximum Current: | 1A |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600
$0.41
1,200
$0.405
1,800
$0.40
3,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount