Q65112A0770 in Reel by ams OSRAM | Packaged High Power Single Die LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A0770

GR CS8PM1.23-KPKR-1-0-350-R18 OSLON SSL 80, Red, 120lm/W, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A0770 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3.1 x 3.1 mm
Color: Red
Minimum Flux: 71lm
Typical Flux: 85lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GR CS8PM1.23-KPKR-1-0-350-R18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
600
Total
$3,210.00
USD
Quantity
Unit Price
600
$0.55
1,200+
$0.535
Product Variant Information section