Manufacturer Part #
BXCP-57H-11M-J23-3-A1-00-0-3
Bridgelux CSP2323, 5700K CRI 95, 3SDCM
Product Specification Section
Bridgelux BXCP-57H-11M-J23-3-A1-00-0-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXCP-57H-11M-J23-3-A1-00-0-3 - Technical Attributes
Attributes Table
Package Type: | 2323 |
Color: | Cool White |
CCT: | 5700K |
CRI: | 95 |
Nominal Current: | 700mA |
Maximum Current: | 1400mA |
Test Temperature: | 25°C |
Maximum Temperature: | 105°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,000
$0.181
4,000
$0.179
6,000
$0.178
8,000
$0.177
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount