text.skipToContent text.skipToNavigation

Manufacturer Part #

BXCP-27G-11M-J19-3-A1-00-0-0

CSP 1919 warm white

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXCP-27G-11M-J19-3-A1-00-0-0 - Technical Attributes
Attributes Table
Color: Warm White
CCT: 2700K
CRI: 90
Typical Flux: 173lm
Nominal Current: 500mA
Maximum Current: 1200mA
Test Temperature: 25°C
Maximum Temperature: 105°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60000
Multiple Of:
6000
Total
$5,418.00
USD
Quantity
Unit Price
6,000
$0.0936
12,000
$0.0919
18,000+
$0.0903