929001730613 in Tray by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730613

Fortimo DLM Flex L2 G2 84up 3500K 90CRI 7400lm 110lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Signify North America 929001730613 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 6679lm
Typical Flux: 7421lm
Nominal Current: 1864mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.3V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.62
USD
Quantity
Unit Price
1
$18.62
3
$18.39
10
$18.15
20
$18.00
40+
$17.74