929001730313 in Bulk by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730313

Fortimo DLM Flex L2 G2 36up 3500K 90CRI 2500lm 120lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Signify North America 929001730313 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 2242lm
Typical Flux: 2491lm
Nominal Current: 591mA
Maximum Current: 1200mA
Typical Forward Voltage: 34.4V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.54
USD
Quantity
Unit Price
1
$11.54
4
$11.38
15
$11.23
25
$11.17
50+
$10.99