text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729913

Fortimo DLM Flex L2 G2 84up 4000K 80CRI 9000lm 150lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001729913 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 8122lm
Typical Flux: 9024lm
Nominal Current: 1763mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.1V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.75
USD
Quantity
Web Price
1
$17.75
3
$17.53
10
$17.29
20
$17.16
40+
$16.90