929001729713 in Bulk by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729713

Fortimo DLM Flex L2 G2 84up 3000K 80CRI 8400lm 140lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001729713 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 7579lm
Typical Flux: 8421lm
Nominal Current: 1763mA
Maximum Current: 2800mA
Typical Forward Voltage: 35.1V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.96
USD
Quantity
Unit Price
1
$11.96
4
$11.79
10
$11.68
25
$11.56
40+
$11.39