Manufacturer Part #
929001729513
Fortimo DLM Flex L2 G2 54up 3500K 80CRI 4900lm 150lm/W
Product Specification Section
Signify North America 929001729513 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001729513 - Technical Attributes
Attributes Table
Board Type: | Fortimo DLM Flex L2 |
Color: | Warm White |
CCT: | 3500K |
CRI: | 80 |
Minimum Flux: | 4436lm |
Typical Flux: | 4929lm |
Nominal Current: | 974mA |
Maximum Current: | 1800mA |
Typical Forward Voltage: | 34.6V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$10.49
4
$10.35
15
$10.21
25
$10.16
50+
$9.99
Product Variant Information section
Available Packaging
Package Qty:
1 per