
Manufacturer Part #
929001729413
Fortimo DLM Flex L2 G2 54up 3000K 80CRI 4800lm 140lm/W
Product Specification Section
Signify North America 929001729413 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929001729413 - Technical Attributes
Attributes Table
Board Type: | Fortimo DLM Flex L2 |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 4283lm |
Typical Flux: | 4759lm |
Nominal Current: | 974mA |
Maximum Current: | 1800mA |
Typical Forward Voltage: | 34.6V |
Test Temperature: | 85°C |
Application 1: | General Lighting |
Dimension: | 78 x 66 mm |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40+
$11.70
Product Variant Information section
Available Packaging
Package Qty:
40 per