text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3606024C-XXN100B07F038ALL

Linear Value Series (3528PD-E1) 3500K 80CRI 1100lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3606024C-XXN100B07F038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 1000lm
Typical Flux: 1070lm
Nominal Current: 175mA
Maximum Current: 280mA
Typical Forward Voltage: 34.2V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$4,014.00
USD
Quantity
Unit Price
1
$2.40
25
$2.35
100
$2.31
250
$2.29
1,000+
$2.23