Manufacturer Part #
SMJD-2431112C-XXS100F52H038ALL
Linear Value Series (3528-HS) 2ft 5890lm 2700K 80CRI 180lm/W
Product Specification Section
Seoul Semiconductor SMJD-2431112C-XXS100F52H038ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-2431112C-XXS100F52H038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
Board Type: | 2ft Slim Board |
Color: | Warm White |
CCT: | 2700K |
CRI: | 80 |
Minimum Flux: | 5360lm |
Typical Flux: | 5520lm |
Nominal Current: | 1420mA |
Maximum Current: | 2000mA |
Typical Forward Voltage: | 22V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 560 x 18 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
180+
$8.26
Product Variant Information section
Available Packaging
Package Qty:
180 per