text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0140F-40G0500-H-C3

Narrow-Band Phosphor F90 EB Gen 3 LED Module 140mm 196lm/W 4000K 90CRI

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXEB-L0140F-40G0500-H-C3 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Typical Flux: 574lm
Nominal Current: 77mA
Maximum Current: 154mA
Typical Forward Voltage: 38.1V
Test Temperature: 45°C
Application 1: General Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.31
USD
Quantity
Web Price
1
$2.31
25
$2.25
50
$2.20
125
$2.14
250+
$2.06