text.skipToContent text.skipToNavigation

Manufacturer Part #

929001787413

Fortimo LED Strip PR Variable Length 44in 4400lm LV5 3000K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2330
Product Specification Section
Signify North America 929001787413 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 3760lm
Typical Flux: 4060lm
Nominal Current: 616mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$1,777.20
USD
Quantity
Web Price
120+
$14.81