929001764813 in Tray by Signify North America | Linear Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001764813

Fortimo LED Strip FlexTune 5.5in 550lm LV5 2700-6500K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001764813 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 90
Minimum Flux: 450lm
Typical Flux: 490lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$255.92
USD
Quantity
Unit Price
56
$4.57
112
$4.52
168+
$4.46