929001764513 in Tray by Signify North America | Linear Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001764513

Fortimo LED Strip FlexTune 11in 1100lm LV5 2700-6500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001764513 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 80
Minimum Flux: 950lm
Typical Flux: 1020lm
Nominal Current: 154mA
Maximum Current: 325mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 279.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$1,040.00
USD
Quantity
Unit Price
80+
$6.50