Manufacturer Part #
929001761213
Fortimo LED Strip PR 22in 2200lm LV5 3000K 80CRI 170lm/W
Product Specification Section
Signify North America 929001761213 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/22/2023 Details and Download
Phase Out and Replacement FO Strip PR LV5 Please be advised we will be phasing out our Fortimo Strip PR LV5 and offering a replacement. The following table shows impacted SKUS along with suggested replacements. The last order date for FO Strip PR LV5 will be 12/10/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001761213 - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
Board Type: | 2ft Slim Board |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 1950lm |
Typical Flux: | 2110lm |
Nominal Current: | 308mA |
Maximum Current: | 650mA |
Typical Forward Voltage: | 39.9V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 559.2 x 20 mm |
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$5.80
80
$5.77
120
$5.74
160+
$5.72
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray