text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4830016L-XXN100E98B047ALL

2x8 Wicop Y22 5700K 70CRI 5000lm 160lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4830016L-XXN100E98B047ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 2x8 HP Board
Color: Cool White
CCT: 5700K
CRI: 70
Minimum Flux: 4630lm
Typical Flux: 4980lm
Nominal Current: 700mA
Maximum Current: 1500mA
Typical Forward Voltage: 44V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 223 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.08
USD
Quantity
Unit Price
1
$8.08
5
$7.98
25
$7.89
100
$7.81
250+
$7.69
Product Variant Information section