text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3625012L-XXN100D74A047ALL

2x6 Wicop Y22 6500K 70CRI 3700lm 160lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3625012L-XXN100D74A047ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA
Board Type: 2x6 HP Board
Color: Cool White
CCT: 6500K
CRI: 70
Minimum Flux: 3480lm
Typical Flux: 3740lm
Nominal Current: 700mA
Maximum Current: 1500mA
Typical Forward Voltage: 33V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 172.2 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1152
Multiple Of:
288
Total
$6,969.60
USD
Quantity
Unit Price
32
$6.20
96
$6.15
160
$6.13
320
$6.10
640+
$6.05
Product Variant Information section