text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3625012F-XXN100E56C057ALL

2x6 5050 8-chip Zhaga Book 19 5000K 70CRI 4600lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3625012F-XXN100E56C057ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm
Board Type: 2x6 HP Board
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 4240lm
Typical Flux: 4560lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 36V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 146.6 x 45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1248
Multiple Of:
312
Total
$6,864.00
USD
Quantity
Unit Price
312+
$5.50
Product Variant Information section