Manufacturer Part #
SMJD-3625012F-XXN100E40G057ALL
2x6 5050 8-chip Zhaga Book 19 3000K 70CRI 4400lm 170lm/W
Product Specification Section
Seoul Semiconductor SMJD-3625012F-XXN100E40G057ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-3625012F-XXN100E40G057ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm |
Board Type: | 2x6 HP Board |
Color: | Warm White |
CCT: | 3000K |
CRI: | 70 |
Minimum Flux: | 4090lm |
Typical Flux: | 4400lm |
Nominal Current: | 700mA |
Maximum Current: | 1400mA |
Typical Forward Voltage: | 36V |
Test Temperature: | 25°C |
Application 1: | General Lighting |
Dimension: | 146.6 x 45 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
5
$5.32
20
$5.22
75
$5.13
200
$5.06
500+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
5 per Box