Manufacturer Part #
SMJD-3622012F-XX1500D64G057ALL
2x6 5050 8-chip Zhaga Book 15 (3-pin) 3000K 70CRI 3600lm 160lm/W
Product Specification Section
Seoul Semiconductor SMJD-3622012F-XX1500D64G057ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-3622012F-XX1500D64G057ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA |
Board Type: | 2x6 HP Board |
Color: | Warm White |
CCT: | 3000K |
CRI: | 70 |
Minimum Flux: | 3390lm |
Typical Flux: | 3640lm |
Nominal Current: | 650mA |
Maximum Current: | 1400mA |
Typical Forward Voltage: | 34.6V |
Test Temperature: | 25°C |
Application 1: | General Lighting |
Dimension: | 172.2 x 49.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
288+
$6.33
Product Variant Information section
Available Packaging
Package Qty:
288 per Box