text.skipToContent text.skipToNavigation

Manufacturer Part #

SL-B7R2N70LCWW

HiLOM RH12 5000K 70CRI 4100lm 160lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Date Code:
Product Specification Section
Samsung LED SL-B7R2N70LCWW - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm
Board Type: 2x6 HP Board
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 3640lm
Typical Flux: 4050lm
Nominal Current: 700mA
Maximum Current: 1500mA
Typical Forward Voltage: 35.3V
Test Temperature: 70°C
Application 1: General Lighting
Dimension: 146.6 x 45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.00
USD
Quantity
Unit Price
1
$9.00
4
$8.88
15
$8.77
30
$8.71
75+
$8.57