NEW
Manufacturer Part #
STM8AF5268TAY
STM8A Series 32 KB Flash 6 kB RAM 24 MHz 8-Bit Microcontroller - LQFP-48
Product Specification Section
STMicroelectronics STM8AF5268TAY - Product Specification
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
STMicroelectronics STM8AF5268TAY - Technical Attributes
Attributes Table
Family Name: | STM8A |
Core Processor: | STM8A |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 6kB |
Speed: | 24MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
1500 per Std. Mfr. Pkg
Package Style:
LQFP-48
Mounting Method:
Surface Mount